
GMC21CG0R5B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG0R5B100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5B100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG0R5B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5B100NTD |
Description | CAP0805 COG .5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36600 | RM3.66 |
| 50 | RM0.25920 | RM12.96 |
| 100 | RM0.22620 | RM22.62 |
| 500 | RM0.17060 | RM85.30 |
| 1,000 | RM0.15362 | RM153.62 |
| 2,500 | RM0.13568 | RM339.20 |
| 5,000 | RM0.12488 | RM624.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11601 | RM1,160.10 |
| 20,000 | RM0.10871 | RM2,174.20 |
| 30,000 | RM0.10505 | RM3,151.50 |
| 50,000 | RM0.10100 | RM5,050.00 |
| 70,000 | RM0.09863 | RM6,904.10 |
| 100,000 | RM0.09635 | RM9,635.00 |
| 120,000 | RM0.09527 | RM11,432.40 |
| 240,000 | RM0.09164 | RM21,993.60 |
| 250,000 | RM0.09145 | RM22,862.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

