
GMC21CG0R5B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG0R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG0R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5B50NT |
Description | CAP0805 COG .5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36600 | RM3.66 |
| 50 | RM0.25920 | RM12.96 |
| 100 | RM0.22620 | RM22.62 |
| 500 | RM0.17060 | RM85.30 |
| 1,000 | RM0.15362 | RM153.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12813 | RM512.52 |
| 8,000 | RM0.11868 | RM949.44 |
| 12,000 | RM0.11395 | RM1,367.40 |
| 20,000 | RM0.10871 | RM2,174.20 |
| 28,000 | RM0.10564 | RM2,957.92 |
| 40,000 | RM0.10270 | RM4,108.00 |
| 48,000 | RM0.10130 | RM4,862.40 |
| 96,000 | RM0.09660 | RM9,273.60 |
| 100,000 | RM0.09635 | RM9,635.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

