0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG0R5B50NTD

DigiKey Part Number
4713-GMC21CG0R5B50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG0R5B50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG0R5B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG0R5B50NTD
Description
CAP0805 COG .5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36600RM3.66
50RM0.25920RM12.96
100RM0.22620RM22.62
500RM0.17060RM85.30
1,000RM0.15362RM153.62
2,500RM0.13568RM339.20
5,000RM0.12488RM624.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11601RM1,160.10
20,000RM0.10871RM2,174.20
30,000RM0.10505RM3,151.50
50,000RM0.10100RM5,050.00
70,000RM0.09863RM6,904.10
100,000RM0.09635RM9,635.00
120,000RM0.09527RM11,432.40
240,000RM0.09164RM21,993.60
250,000RM0.09145RM22,862.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300