
GMC21CG121J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG121J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG121J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG121J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121J50NTD |
Description | CAP0805 COG 120PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17800 | RM8.90 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11434 | RM57.17 |
| 1,000 | RM0.10205 | RM102.05 |
| 2,500 | RM0.08906 | RM222.65 |
| 5,000 | RM0.08127 | RM406.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07486 | RM748.60 |
| 20,000 | RM0.06958 | RM1,391.60 |
| 30,000 | RM0.06694 | RM2,008.20 |
| 50,000 | RM0.06402 | RM3,201.00 |
| 70,000 | RM0.06231 | RM4,361.70 |
| 100,000 | RM0.06067 | RM6,067.00 |
| 120,000 | RM0.05989 | RM7,186.80 |
| 240,000 | RM0.05727 | RM13,744.80 |
| 250,000 | RM0.05713 | RM14,282.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

