
GMC21CG131F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG131F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG131F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG131F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG131F50NT |
Description | CAP0805 COG 130PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.70600 | RM17.06 |
| 50 | RM1.30260 | RM65.13 |
| 100 | RM1.17810 | RM117.81 |
| 500 | RM0.96798 | RM483.99 |
| 1,000 | RM0.90301 | RM903.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.80558 | RM3,222.32 |
| 8,000 | RM0.76937 | RM6,154.96 |
| 12,000 | RM0.75124 | RM9,014.88 |
| 20,000 | RM0.73113 | RM14,622.60 |
| 28,000 | RM0.71937 | RM20,142.36 |
| 40,000 | RM0.70806 | RM28,322.40 |
| 48,000 | RM0.70270 | RM33,729.60 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

