
GMC21CG150G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG150G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150G100NT |
Description | CAP0805 COG 15PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.75020 | RM37.51 |
| 100 | RM0.66980 | RM66.98 |
| 500 | RM0.53528 | RM267.64 |
| 1,000 | RM0.49368 | RM493.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.43136 | RM1,725.44 |
| 8,000 | RM0.40821 | RM3,265.68 |
| 12,000 | RM0.39661 | RM4,759.32 |
| 20,000 | RM0.38376 | RM7,675.20 |
| 28,000 | RM0.37624 | RM10,534.72 |
| 40,000 | RM0.36901 | RM14,760.40 |
| 48,000 | RM0.36559 | RM17,548.32 |
| 96,000 | RM0.35405 | RM33,988.80 |
| 100,000 | RM0.35344 | RM35,344.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

