
GMC21CG151G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG151G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG151G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG151G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151G200NT |
Description | CAP0805 COG 150PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.02900 | RM20.29 |
| 50 | RM1.56100 | RM78.05 |
| 100 | RM1.41760 | RM141.76 |
| 500 | RM1.17498 | RM587.49 |
| 1,000 | RM1.09997 | RM1,099.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.98748 | RM3,949.92 |
| 8,000 | RM0.94567 | RM7,565.36 |
| 12,000 | RM0.92472 | RM11,096.64 |
| 20,000 | RM0.90149 | RM18,029.80 |
| 28,000 | RM0.88791 | RM24,861.48 |
| 40,000 | RM0.87485 | RM34,994.00 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

