
GMC21CG150J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG150J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150J100NT |
Description | CAP0805 COG 15PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09460 | RM4.73 |
| 100 | RM0.08080 | RM8.08 |
| 500 | RM0.05784 | RM28.92 |
| 1,000 | RM0.05083 | RM50.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04039 | RM161.56 |
| 8,000 | RM0.03652 | RM292.16 |
| 12,000 | RM0.03459 | RM415.08 |
| 20,000 | RM0.03244 | RM648.80 |
| 28,000 | RM0.03120 | RM873.60 |
| 40,000 | RM0.02999 | RM1,199.60 |
| 48,000 | RM0.02942 | RM1,412.16 |
| 96,000 | RM0.02751 | RM2,640.96 |
| 100,000 | RM0.02740 | RM2,740.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

