
GMC21CG151J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG151J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG151J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG151J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151J50NT |
Description | CAP0805 COG 150PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.13000 | RM13.00 |
| 500 | RM0.09534 | RM47.67 |
| 1,000 | RM0.08471 | RM84.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06884 | RM275.36 |
| 8,000 | RM0.06296 | RM503.68 |
| 12,000 | RM0.06002 | RM720.24 |
| 20,000 | RM0.05677 | RM1,135.40 |
| 28,000 | RM0.05486 | RM1,536.08 |
| 40,000 | RM0.05304 | RM2,121.60 |
| 48,000 | RM0.05217 | RM2,504.16 |
| 96,000 | RM0.04925 | RM4,728.00 |
| 100,000 | RM0.04910 | RM4,910.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

