150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151J50NT

DigiKey Part Number
4713-GMC21CG151J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG151J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG151J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151J50NT
Description
CAP0805 COG 150PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,915
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21700RM2.17
50RM0.15060RM7.53
100RM0.13000RM13.00
500RM0.09534RM47.67
1,000RM0.08471RM84.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06884RM275.36
8,000RM0.06296RM503.68
12,000RM0.06002RM720.24
20,000RM0.05677RM1,135.40
28,000RM0.05486RM1,536.08
40,000RM0.05304RM2,121.60
48,000RM0.05217RM2,504.16
96,000RM0.04925RM4,728.00
100,000RM0.04910RM4,910.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900