
GMC21CG152G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG152G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG152G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG152G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152G50NTD |
Description | CAP0805 COG 1500PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59880 | RM29.94 |
| 100 | RM0.53230 | RM53.23 |
| 500 | RM0.42048 | RM210.24 |
| 1,000 | RM0.38588 | RM385.88 |
| 2,500 | RM0.34943 | RM873.58 |
| 5,000 | RM0.32748 | RM1,637.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30941 | RM3,094.10 |
| 20,000 | RM0.29454 | RM5,890.80 |
| 30,000 | RM0.28709 | RM8,612.70 |
| 50,000 | RM0.27883 | RM13,941.50 |
| 70,000 | RM0.27401 | RM19,180.70 |
| 100,000 | RM0.26936 | RM26,936.00 |
| 120,000 | RM0.26716 | RM32,059.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

