18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG180F100NT

DigiKey Part Number
4713-GMC21CG180F100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG180F100NTCT-ND - Cut Tape (CT)
4713-GMC21CG180F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG180F100NT
Description
CAP0805 COG 18PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.52100RM15.21
50RM1.15280RM57.64
100RM1.04020RM104.02
500RM0.84930RM424.65
1,000RM0.79040RM790.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.70203RM2,808.12
8,000RM0.66919RM5,353.52
12,000RM0.65274RM7,832.88
20,000RM0.63451RM12,690.20
28,000RM0.62385RM17,467.80
40,000RM0.61360RM24,544.00
48,000RM0.60873RM29,219.04
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400