
GMC21CG180G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG180G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG180G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG180G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180G50NTD |
Description | CAP0805 COG 18PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.52000 | RM26.00 |
| 100 | RM0.46100 | RM46.10 |
| 500 | RM0.36130 | RM180.65 |
| 1,000 | RM0.33053 | RM330.53 |
| 2,500 | RM0.29812 | RM745.30 |
| 5,000 | RM0.27860 | RM1,393.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26253 | RM2,625.30 |
| 20,000 | RM0.24931 | RM4,986.20 |
| 30,000 | RM0.24269 | RM7,280.70 |
| 50,000 | RM0.23535 | RM11,767.50 |
| 70,000 | RM0.23106 | RM16,174.20 |
| 100,000 | RM0.22693 | RM22,693.00 |
| 120,000 | RM0.22497 | RM26,996.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

