
GMC21CG1R5B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R5B100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG1R5B100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG1R5B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R5B100NTD |
Description | CAP0805 COG 1.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19400 | RM11.94 |
| 50 | RM0.89440 | RM44.72 |
| 100 | RM0.80220 | RM80.22 |
| 500 | RM0.64672 | RM323.36 |
| 1,000 | RM0.59872 | RM598.72 |
| 2,500 | RM0.54807 | RM1,370.17 |
| 5,000 | RM0.51755 | RM2,587.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.49244 | RM4,924.40 |
| 20,000 | RM0.47176 | RM9,435.20 |
| 30,000 | RM0.46140 | RM13,842.00 |
| 50,000 | RM0.44991 | RM22,495.50 |
| 70,000 | RM0.44320 | RM31,024.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

