270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG271G100NT

DigiKey Part Number
4713-GMC21CG271G100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG271G100NTCT-ND - Cut Tape (CT)
4713-GMC21CG271G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG271G100NT
Description
CAP0805 COG 270PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25600RM2.56
50RM0.17800RM8.90
100RM0.15440RM15.44
500RM0.11434RM57.17
1,000RM0.10205RM102.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08362RM334.48
8,000RM0.07679RM614.32
12,000RM0.07337RM880.44
20,000RM0.06958RM1,391.60
28,000RM0.06737RM1,886.36
40,000RM0.06525RM2,610.00
48,000RM0.06424RM3,083.52
96,000RM0.06085RM5,841.60
100,000RM0.06067RM6,067.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700