270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG271G100NTD

DigiKey Part Number
4713-GMC21CG271G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG271G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG271G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG271G100NTD
Description
CAP0805 COG 270PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.71300RM7.13
50RM0.52000RM26.00
100RM0.46100RM46.10
500RM0.36130RM180.65
1,000RM0.33053RM330.53
2,500RM0.29812RM745.30
5,000RM0.27860RM1,393.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26253RM2,625.30
20,000RM0.24931RM4,986.20
30,000RM0.24269RM7,280.70
50,000RM0.23535RM11,767.50
70,000RM0.23106RM16,174.20
100,000RM0.22693RM22,693.00
120,000RM0.22497RM26,996.40
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200