2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG272G100NT

DigiKey Part Number
4713-GMC21CG272G100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG272G100NTCT-ND - Cut Tape (CT)
4713-GMC21CG272G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG272G100NT
Description
CAP0805 COG 2700PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19400RM11.94
50RM0.89440RM44.72
100RM0.80220RM80.22
500RM0.64672RM323.36
1,000RM0.59872RM598.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.53945RM1,618.35
6,000RM0.51047RM3,062.82
9,000RM0.49595RM4,463.55
15,000RM0.47986RM7,197.90
21,000RM0.47045RM9,879.45
30,000RM0.46140RM13,842.00
36,000RM0.45711RM16,455.96
72,000RM0.44266RM31,871.52
75,000RM0.44190RM33,142.50
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700