
GMC21CG272G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG272G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG272G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG272G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG272G50NT |
Description | CAP0805 COG 2700PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00100 | RM10.01 |
| 50 | RM0.74220 | RM37.11 |
| 100 | RM0.66310 | RM66.31 |
| 500 | RM0.52962 | RM264.81 |
| 1,000 | RM0.48840 | RM488.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43747 | RM1,312.41 |
| 6,000 | RM0.41258 | RM2,475.48 |
| 9,000 | RM0.40010 | RM3,600.90 |
| 15,000 | RM0.38628 | RM5,794.20 |
| 21,000 | RM0.37820 | RM7,942.20 |
| 30,000 | RM0.37043 | RM11,112.90 |
| 36,000 | RM0.36675 | RM13,203.00 |
| 72,000 | RM0.35434 | RM25,512.48 |
| 75,000 | RM0.35369 | RM26,526.75 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

