
GMC21CG272J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG272J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG272J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG272J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG272J50NT |
Description | CAP0805 COG 2700PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22780 | RM11.39 |
| 100 | RM0.19780 | RM19.78 |
| 500 | RM0.14838 | RM74.19 |
| 1,000 | RM0.13317 | RM133.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11443 | RM343.29 |
| 6,000 | RM0.10527 | RM631.62 |
| 9,000 | RM0.10069 | RM906.21 |
| 15,000 | RM0.09561 | RM1,434.15 |
| 21,000 | RM0.09264 | RM1,945.44 |
| 30,000 | RM0.08979 | RM2,693.70 |
| 36,000 | RM0.08844 | RM3,183.84 |
| 72,000 | RM0.08389 | RM6,040.08 |
| 75,000 | RM0.08365 | RM6,273.75 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

