
GMC21CG2R2C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R2C200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2C200NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R2C200NT |
Description | CAP0805 COG 2.2PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.52000 | RM26.00 |
| 100 | RM0.46100 | RM46.10 |
| 500 | RM0.36130 | RM180.65 |
| 1,000 | RM0.33053 | RM330.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28447 | RM1,137.88 |
| 8,000 | RM0.26737 | RM2,138.96 |
| 12,000 | RM0.25880 | RM3,105.60 |
| 20,000 | RM0.24931 | RM4,986.20 |
| 28,000 | RM0.24376 | RM6,825.28 |
| 40,000 | RM0.23843 | RM9,537.20 |
| 48,000 | RM0.23590 | RM11,323.20 |
| 96,000 | RM0.22738 | RM21,828.48 |
| 100,000 | RM0.22693 | RM22,693.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

