2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R7B100NTD

DigiKey Part Number
4713-GMC21CG2R7B100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG2R7B100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG2R7B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R7B100NTD
Description
CAP0805 COG 2.7PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.90600RM9.06
50RM0.66820RM33.41
100RM0.59490RM59.49
500RM0.47264RM236.32
1,000RM0.43482RM434.82
2,500RM0.39493RM987.33
5,000RM0.37091RM1,854.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35115RM3,511.50
20,000RM0.33487RM6,697.40
30,000RM0.32672RM9,801.60
50,000RM0.31768RM15,884.00
70,000RM0.31239RM21,867.30
100,000RM0.30731RM30,731.00
120,000RM0.30490RM36,588.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000