33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG330F100NT

DigiKey Part Number
4713-GMC21CG330F100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG330F100NTCT-ND - Cut Tape (CT)
4713-GMC21CG330F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG330F100NT
Description
CAP0805 COG 33PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.68200RM6.82
50RM0.49560RM24.78
100RM0.43890RM43.89
500RM0.34326RM171.63
1,000RM0.31370RM313.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26942RM1,077.68
8,000RM0.25299RM2,023.92
12,000RM0.24476RM2,937.12
20,000RM0.23564RM4,712.80
28,000RM0.23031RM6,448.68
40,000RM0.22518RM9,007.20
48,000RM0.22275RM10,692.00
96,000RM0.21456RM20,597.76
100,000RM0.21413RM21,413.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400