
GMC21CG471K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG471K25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG471K25NTCT-ND - Cut Tape (CT) 4713-GMC21CG471K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG471K25NT |
Description | CAP0805 COG 470PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55900 | RM5.59 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35660 | RM35.66 |
| 500 | RM0.27564 | RM137.82 |
| 1,000 | RM0.25074 | RM250.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21344 | RM853.76 |
| 8,000 | RM0.19960 | RM1,596.80 |
| 12,000 | RM0.19267 | RM2,312.04 |
| 20,000 | RM0.18499 | RM3,699.80 |
| 28,000 | RM0.18050 | RM5,054.00 |
| 40,000 | RM0.17618 | RM7,047.20 |
| 48,000 | RM0.17413 | RM8,358.24 |
| 96,000 | RM0.16725 | RM16,056.00 |
| 100,000 | RM0.16688 | RM16,688.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

