
GMC21CG472J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG472J25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG472J25NTCT-ND - Cut Tape (CT) 4713-GMC21CG472J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG472J25NT |
Description | CAP0805 COG 4700PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36200 | RM3.62 |
| 50 | RM0.25540 | RM12.77 |
| 100 | RM0.22260 | RM22.26 |
| 500 | RM0.16792 | RM83.96 |
| 1,000 | RM0.15110 | RM151.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.13727 | RM274.54 |
| 4,000 | RM0.12593 | RM503.72 |
| 6,000 | RM0.12026 | RM721.56 |
| 10,000 | RM0.11397 | RM1,139.70 |
| 14,000 | RM0.11030 | RM1,544.20 |
| 20,000 | RM0.10676 | RM2,135.20 |
| 24,000 | RM0.10509 | RM2,522.16 |
| 48,000 | RM0.09945 | RM4,773.60 |
| 50,000 | RM0.09916 | RM4,958.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

