4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG472J25NT

DigiKey Part Number
4713-GMC21CG472J25NTTR-ND - Tape & Reel (TR)
4713-GMC21CG472J25NTCT-ND - Cut Tape (CT)
4713-GMC21CG472J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG472J25NT
Description
CAP0805 COG 4700PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36200RM3.62
50RM0.25540RM12.77
100RM0.22260RM22.26
500RM0.16792RM83.96
1,000RM0.15110RM151.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.13727RM274.54
4,000RM0.12593RM503.72
6,000RM0.12026RM721.56
10,000RM0.11397RM1,139.70
14,000RM0.11030RM1,544.20
20,000RM0.10676RM2,135.20
24,000RM0.10509RM2,522.16
48,000RM0.09945RM4,773.60
50,000RM0.09916RM4,958.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300