
GMC21CG560J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG560J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560J200NT |
Description | CAP0805 COG 56PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 50 | RM0.82260 | RM41.13 |
| 100 | RM0.73680 | RM73.68 |
| 500 | RM0.59132 | RM295.66 |
| 1,000 | RM0.54652 | RM546.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47925 | RM1,917.00 |
| 8,000 | RM0.45427 | RM3,634.16 |
| 12,000 | RM0.44175 | RM5,301.00 |
| 20,000 | RM0.42789 | RM8,557.80 |
| 28,000 | RM0.41978 | RM11,753.84 |
| 40,000 | RM0.41198 | RM16,479.20 |
| 48,000 | RM0.40828 | RM19,597.44 |
| 96,000 | RM0.39583 | RM37,999.68 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

