
GMC21CG5R6B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG5R6B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG5R6B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG5R6B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG5R6B50NT |
Description | CAP0805 COG 5.6PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.24980 | RM12.49 |
| 100 | RM0.21830 | RM21.83 |
| 500 | RM0.16446 | RM82.23 |
| 1,000 | RM0.14791 | RM147.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12319 | RM492.76 |
| 8,000 | RM0.11401 | RM912.08 |
| 12,000 | RM0.10941 | RM1,312.92 |
| 20,000 | RM0.10433 | RM2,086.60 |
| 28,000 | RM0.10136 | RM2,838.08 |
| 40,000 | RM0.09850 | RM3,940.00 |
| 48,000 | RM0.09714 | RM4,662.72 |
| 96,000 | RM0.09258 | RM8,887.68 |
| 100,000 | RM0.09234 | RM9,234.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

