
GMC21CG680F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG680F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG680F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG680F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG680F50NT |
Description | CAP0805 COG 68PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.42160 | RM21.08 |
| 100 | RM0.37150 | RM37.15 |
| 500 | RM0.28810 | RM144.05 |
| 1,000 | RM0.26233 | RM262.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22372 | RM894.88 |
| 8,000 | RM0.20939 | RM1,675.12 |
| 12,000 | RM0.20221 | RM2,426.52 |
| 20,000 | RM0.19426 | RM3,885.20 |
| 28,000 | RM0.18962 | RM5,309.36 |
| 40,000 | RM0.18514 | RM7,405.60 |
| 48,000 | RM0.18303 | RM8,785.44 |
| 96,000 | RM0.17589 | RM16,885.44 |
| 100,000 | RM0.17551 | RM17,551.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

