6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG6R8C100NT

DigiKey Part Number
4713-GMC21CG6R8C100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG6R8C100NTCT-ND - Cut Tape (CT)
4713-GMC21CG6R8C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG6R8C100NT
Description
CAP0805 COG 6.8PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43300RM4.33
50RM0.30740RM15.37
100RM0.26910RM26.91
500RM0.20496RM102.48
1,000RM0.18526RM185.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15574RM622.96
8,000RM0.14480RM1,158.40
12,000RM0.13932RM1,671.84
20,000RM0.13324RM2,664.80
28,000RM0.12970RM3,631.60
40,000RM0.12628RM5,051.20
48,000RM0.12467RM5,984.16
96,000RM0.11922RM11,445.12
100,000RM0.11893RM11,893.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500