
GMC21CG820J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG820J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820J50NT |
Description | CAP0805 COG 82PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18360 | RM9.18 |
| 100 | RM0.15920 | RM15.92 |
| 500 | RM0.11804 | RM59.02 |
| 1,000 | RM0.10543 | RM105.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08651 | RM346.04 |
| 8,000 | RM0.07951 | RM636.08 |
| 12,000 | RM0.07600 | RM912.00 |
| 20,000 | RM0.07212 | RM1,442.40 |
| 28,000 | RM0.06985 | RM1,955.80 |
| 40,000 | RM0.06766 | RM2,706.40 |
| 48,000 | RM0.06663 | RM3,198.24 |
| 96,000 | RM0.06315 | RM6,062.40 |
| 100,000 | RM0.06296 | RM6,296.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

