
GMC21CG820J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG820J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG820J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820J50NTD |
Description | CAP0805 COG 82PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24040 | RM12.02 |
| 100 | RM0.20960 | RM20.96 |
| 500 | RM0.15752 | RM78.76 |
| 1,000 | RM0.14152 | RM141.52 |
| 2,500 | RM0.12472 | RM311.80 |
| 5,000 | RM0.11461 | RM573.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10629 | RM1,062.90 |
| 20,000 | RM0.09944 | RM1,988.80 |
| 30,000 | RM0.09602 | RM2,880.60 |
| 50,000 | RM0.09222 | RM4,611.00 |
| 70,000 | RM0.09000 | RM6,300.00 |
| 100,000 | RM0.08786 | RM8,786.00 |
| 120,000 | RM0.08685 | RM10,422.00 |
| 240,000 | RM0.08345 | RM20,028.00 |
| 250,000 | RM0.08326 | RM20,815.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

