
GMC21CG821G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG821G100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG821G100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG821G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG821G100NTD |
Description | CAP0805 COG 820PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03380 | RM51.69 |
| 100 | RM0.93020 | RM93.02 |
| 500 | RM0.75562 | RM377.81 |
| 1,000 | RM0.70164 | RM701.64 |
| 2,500 | RM0.64470 | RM1,611.75 |
| 5,000 | RM0.61038 | RM3,051.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.58213 | RM5,821.30 |
| 20,000 | RM0.55887 | RM11,177.40 |
| 30,000 | RM0.54721 | RM16,416.30 |
| 50,000 | RM0.53429 | RM26,714.50 |
| 70,000 | RM0.52674 | RM36,871.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

