
GMC21CG8R2C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG8R2C100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG8R2C100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG8R2C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG8R2C100NTD |
Description | CAP0805 COG 8.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38690 | RM38.69 |
| 500 | RM0.30054 | RM150.27 |
| 1,000 | RM0.27387 | RM273.87 |
| 2,500 | RM0.24578 | RM614.45 |
| 5,000 | RM0.22887 | RM1,144.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21496 | RM2,149.60 |
| 20,000 | RM0.20351 | RM4,070.20 |
| 30,000 | RM0.19777 | RM5,933.10 |
| 50,000 | RM0.19142 | RM9,571.00 |
| 70,000 | RM0.18770 | RM13,139.00 |
| 100,000 | RM0.18413 | RM18,413.00 |
| 120,000 | RM0.18243 | RM21,891.60 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

