2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R225K50NT

DigiKey Part Number
4713-GMC21X5R225K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R225K50NTCT-ND - Cut Tape (CT)
4713-GMC21X5R225K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R225K50NT
Description
CAP0805 X5R 2.2UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67000RM6.70
50RM0.48780RM24.39
100RM0.43180RM43.18
500RM0.33718RM168.59
1,000RM0.30803RM308.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.28410RM568.20
4,000RM0.26439RM1,057.56
6,000RM0.25452RM1,527.12
10,000RM0.24360RM2,436.00
14,000RM0.23721RM3,320.94
20,000RM0.23107RM4,621.40
24,000RM0.22816RM5,475.84
48,000RM0.21835RM10,480.80
50,000RM0.21784RM10,892.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400