
GMC21X5R225K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R225K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R225K50NTCT-ND - Cut Tape (CT) 4713-GMC21X5R225K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R225K50NT |
Description | CAP0805 X5R 2.2UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67000 | RM6.70 |
| 50 | RM0.48780 | RM24.39 |
| 100 | RM0.43180 | RM43.18 |
| 500 | RM0.33718 | RM168.59 |
| 1,000 | RM0.30803 | RM308.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.28410 | RM568.20 |
| 4,000 | RM0.26439 | RM1,057.56 |
| 6,000 | RM0.25452 | RM1,527.12 |
| 10,000 | RM0.24360 | RM2,436.00 |
| 14,000 | RM0.23721 | RM3,320.94 |
| 20,000 | RM0.23107 | RM4,621.40 |
| 24,000 | RM0.22816 | RM5,475.84 |
| 48,000 | RM0.21835 | RM10,480.80 |
| 50,000 | RM0.21784 | RM10,892.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

