22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R226K6R3NT

DigiKey Part Number
2571-GMC21X5R226K6R3NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC21X5R226K6R3NT
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC21X5R226K6R3NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate RM591.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.