
GMC21X5R475K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475K10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475K10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475K10NT |
Description | CAP0805 X5R 4.7UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19220 | RM9.61 |
| 100 | RM0.16670 | RM16.67 |
| 500 | RM0.12396 | RM61.98 |
| 1,000 | RM0.11079 | RM110.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.10002 | RM200.04 |
| 4,000 | RM0.09113 | RM364.52 |
| 6,000 | RM0.08669 | RM520.14 |
| 10,000 | RM0.08178 | RM817.80 |
| 14,000 | RM0.07891 | RM1,104.74 |
| 20,000 | RM0.07615 | RM1,523.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

