
GMC21X5R475M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475M25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475M25NT |
Description | CAP0805 X5R 4.7UF 20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32800 | RM3.28 |
| 50 | RM0.23060 | RM11.53 |
| 100 | RM0.20110 | RM20.11 |
| 500 | RM0.15090 | RM75.45 |
| 1,000 | RM0.13545 | RM135.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.12279 | RM245.58 |
| 4,000 | RM0.11237 | RM449.48 |
| 6,000 | RM0.10716 | RM642.96 |
| 10,000 | RM0.10139 | RM1,013.90 |
| 14,000 | RM0.09802 | RM1,372.28 |
| 20,000 | RM0.09477 | RM1,895.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

