
GMC21X7R225M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R225M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R225M16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R225M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225M16NT |
Description | CAP0805 X7R 2.2UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23560 | RM11.78 |
| 100 | RM0.20490 | RM20.49 |
| 500 | RM0.15406 | RM77.03 |
| 1,000 | RM0.13833 | RM138.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.12545 | RM250.90 |
| 4,000 | RM0.11487 | RM459.48 |
| 6,000 | RM0.10958 | RM657.48 |
| 10,000 | RM0.10371 | RM1,037.10 |
| 14,000 | RM0.10029 | RM1,404.06 |
| 20,000 | RM0.09699 | RM1,939.80 |
| 24,000 | RM0.09543 | RM2,290.32 |
| 48,000 | RM0.09018 | RM4,328.64 |
| 50,000 | RM0.08990 | RM4,495.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

