
GMC21X7R474J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R474J25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R474J25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R474J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R474J25NT |
Description | CAP0805 X7R .47UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24280 | RM12.14 |
| 100 | RM0.21120 | RM21.12 |
| 500 | RM0.15894 | RM79.47 |
| 1,000 | RM0.14283 | RM142.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12301 | RM369.03 |
| 6,000 | RM0.11333 | RM679.98 |
| 9,000 | RM0.10849 | RM976.41 |
| 15,000 | RM0.10312 | RM1,546.80 |
| 21,000 | RM0.09998 | RM2,099.58 |
| 30,000 | RM0.09697 | RM2,909.10 |
| 36,000 | RM0.09554 | RM3,439.44 |
| 72,000 | RM0.09073 | RM6,532.56 |
| 75,000 | RM0.09048 | RM6,786.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

