8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R822K100NT

DigiKey Part Number
4713-GMC21X7R822K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R822K100NTCT-ND - Cut Tape (CT)
4713-GMC21X7R822K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R822K100NT
Description
CAP0805 X7R 8200PF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50400RM5.04
50RM0.36240RM18.12
100RM0.31910RM31.91
500RM0.24522RM122.61
1,000RM0.22253RM222.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18852RM754.08
8,000RM0.17590RM1,407.20
12,000RM0.16957RM2,034.84
20,000RM0.16257RM3,251.40
28,000RM0.15848RM4,437.44
40,000RM0.15454RM6,181.60
48,000RM0.15268RM7,328.64
96,000RM0.14639RM14,053.44
100,000RM0.14606RM14,606.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700