
GMC21Y5V105Z25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V105Z25NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V105Z25NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V105Z25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V105Z25NT |
Description | CAP0805 Y5V 1UF Z-TOL 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18100 | RM1.81 |
| 50 | RM0.12460 | RM6.23 |
| 100 | RM0.10720 | RM10.72 |
| 500 | RM0.07778 | RM38.89 |
| 1,000 | RM0.06879 | RM68.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05777 | RM173.31 |
| 6,000 | RM0.05238 | RM314.28 |
| 9,000 | RM0.04969 | RM447.21 |
| 15,000 | RM0.04671 | RM700.65 |
| 21,000 | RM0.04497 | RM944.37 |
| 30,000 | RM0.04330 | RM1,299.00 |
| 36,000 | RM0.04250 | RM1,530.00 |
| 72,000 | RM0.03983 | RM2,867.76 |
| 75,000 | RM0.03969 | RM2,976.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

