
GMC21Y5V475Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V475Z10NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V475Z10NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V475Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V475Z10NT |
Description | CAP0805 Y5V 4.7UF Z-TOL 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18360 | RM9.18 |
| 100 | RM0.15920 | RM15.92 |
| 500 | RM0.11804 | RM59.02 |
| 1,000 | RM0.10543 | RM105.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08986 | RM269.58 |
| 6,000 | RM0.08225 | RM493.50 |
| 9,000 | RM0.07845 | RM706.05 |
| 15,000 | RM0.07423 | RM1,113.45 |
| 21,000 | RM0.07177 | RM1,507.17 |
| 30,000 | RM0.06941 | RM2,082.30 |
| 36,000 | RM0.06828 | RM2,458.08 |
| 72,000 | RM0.06451 | RM4,644.72 |
| 75,000 | RM0.06431 | RM4,823.25 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

