10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG103F25NT

DigiKey Part Number
4713-GMC31CG103F25NTTR-ND - Tape & Reel (TR)
4713-GMC31CG103F25NTCT-ND - Cut Tape (CT)
4713-GMC31CG103F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG103F25NT
Description
CAP1206 COG .01UF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.02900RM20.29
50RM1.56100RM78.05
100RM1.41760RM141.76
500RM1.17498RM587.49
1,000RM1.09997RM1,099.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00738RM3,022.14
6,000RM0.96204RM5,772.24
9,000RM0.93934RM8,454.06
15,000RM0.91416RM13,712.40
21,000RM0.89944RM18,888.24
30,000RM0.88528RM26,558.40
36,000RM0.87858RM31,628.88
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900