
GMC31CG103G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG103G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG103G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG103G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG103G50NT |
Description | CAP1206 COG .01UF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.99000 | RM19.90 |
| 50 | RM1.52960 | RM76.48 |
| 100 | RM1.38810 | RM138.81 |
| 500 | RM1.14930 | RM574.65 |
| 1,000 | RM1.07554 | RM1,075.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98445 | RM2,953.35 |
| 6,000 | RM0.93986 | RM5,639.16 |
| 9,000 | RM0.91751 | RM8,257.59 |
| 15,000 | RM0.89275 | RM13,391.25 |
| 21,000 | RM0.87827 | RM18,443.67 |
| 30,000 | RM0.86434 | RM25,930.20 |
| 36,000 | RM0.85774 | RM30,878.64 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

