
GMC31CG152G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG152G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG152G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG152G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG152G100NT |
Description | CAP1206 COG 1500PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.69820 | RM34.91 |
| 100 | RM0.62250 | RM62.25 |
| 500 | RM0.49558 | RM247.79 |
| 1,000 | RM0.45633 | RM456.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39757 | RM1,590.28 |
| 8,000 | RM0.37574 | RM3,005.92 |
| 12,000 | RM0.36481 | RM4,377.72 |
| 20,000 | RM0.35269 | RM7,053.80 |
| 28,000 | RM0.34561 | RM9,677.08 |
| 40,000 | RM0.33880 | RM13,552.00 |
| 48,000 | RM0.33556 | RM16,106.88 |
| 96,000 | RM0.32469 | RM31,170.24 |
| 100,000 | RM0.32411 | RM32,411.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

