1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG152J100NT

DigiKey Part Number
4713-GMC31CG152J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG152J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG152J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG152J100NT
Description
CAP1206 COG 1500PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.81600RM8.16
50RM0.59880RM29.94
100RM0.53230RM53.23
500RM0.42048RM210.24
1,000RM0.38588RM385.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33409RM1,336.36
8,000RM0.31485RM2,518.80
12,000RM0.30522RM3,662.64
20,000RM0.29454RM5,890.80
28,000RM0.28830RM8,072.40
40,000RM0.28230RM11,292.00
48,000RM0.27945RM13,413.60
96,000RM0.26987RM25,907.52
100,000RM0.26936RM26,936.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800