
GMC31CG181F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG181F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG181F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG181F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG181F100NT |
Description | CAP1206 COG 180PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43800 | RM14.38 |
| 50 | RM1.08900 | RM54.45 |
| 100 | RM0.98070 | RM98.07 |
| 500 | RM0.79864 | RM399.32 |
| 1,000 | RM0.74234 | RM742.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.65798 | RM2,631.92 |
| 8,000 | RM0.62662 | RM5,012.96 |
| 12,000 | RM0.61092 | RM7,331.04 |
| 20,000 | RM0.59351 | RM11,870.20 |
| 28,000 | RM0.58333 | RM16,333.24 |
| 40,000 | RM0.57353 | RM22,941.20 |
| 48,000 | RM0.56889 | RM27,306.72 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

