
GMC31CG182F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG182F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG182F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG182F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG182F50NT |
Description | CAP1206 COG 1800PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.27300 | RM12.73 |
| 50 | RM0.95740 | RM47.87 |
| 100 | RM0.86010 | RM86.01 |
| 500 | RM0.69596 | RM347.98 |
| 1,000 | RM0.64525 | RM645.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56917 | RM2,276.68 |
| 8,000 | RM0.54091 | RM4,327.28 |
| 12,000 | RM0.52675 | RM6,321.00 |
| 20,000 | RM0.51105 | RM10,221.00 |
| 28,000 | RM0.50188 | RM14,052.64 |
| 40,000 | RM0.49305 | RM19,722.00 |
| 48,000 | RM0.48887 | RM23,465.76 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

