
GMC31CG1R5B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG1R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG1R5B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG1R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG1R5B50NT |
Description | CAP1206 COG 1.5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.54100 | RM15.41 |
| 50 | RM1.16940 | RM58.47 |
| 100 | RM1.05550 | RM105.55 |
| 500 | RM0.86254 | RM431.27 |
| 1,000 | RM0.80297 | RM802.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.71359 | RM2,854.36 |
| 8,000 | RM0.68036 | RM5,442.88 |
| 12,000 | RM0.66373 | RM7,964.76 |
| 20,000 | RM0.64528 | RM12,905.60 |
| 28,000 | RM0.63449 | RM17,765.72 |
| 40,000 | RM0.62412 | RM24,964.80 |
| 48,000 | RM0.61920 | RM29,721.60 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

